TE Connectivity 2120958-1

Conn M8 Circular M 4 POS Solder ST Panel Mount 4 Terminal Automotive
$ 19.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2120958-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-20.75%

CAD Models

Download TE Connectivity 2120958-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2120958-1 provided by its distributors.

Conn M8 Circular M 4 POS Solder ST Panel Mount 4 Terminal Automotive
Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. of Positions:3 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount; IP / NEMA Rating:IP67; Connector Coding:- RoHS Compliant: Yes
Standard Circular Connectors, Cable-to-Cable, 3 Position, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, Brass
M8 MALE SOCKET WITH WIRES, 0.25 SQMM Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 12 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Plug 12 | Standard Circular Connector | Part Number: 2120958-1 | Internal Number: 2120958-1 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2120958-1.