TE Connectivity 211431-4

Skt Cont Rohs Compliant: Yes |Amp Te Connectivity 211431-4
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211431-4.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Arrow Electronics

CAD Models

Download TE Connectivity 211431-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Modular Jack Receptacle 4 POS 1.27mm Solder RA Through Hole 4 Terminal Single Port Tray
TE Connectivity87499-7
Housing, Connector; Crimp-Snap; Single; 4; 250 VAC; 3 A; 750 V
TE Connectivity5-103957-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Surface Mount
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 211431-4 provided by its distributors.

Skt Cont Rohs Compliant: Yes |Amp Te Connectivity 211431-4
Contact SKT 22 Size Crimp ST Cable Mount Frame
ARINC 600/404 Contacts and Accessories
Connector Accessory, Copper Alloy
Rack & Panel Connectors SKT CONT
CONTACT SOCKET SIGNAL 22AWG GOLD
Special Order: SKT CONT Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Contact Retention Within Housing: With Contact Retention Type Within Housing: Retention Clip Contact Base Material: Copper Alloy Gold (Au) Socket With Retention Clip | Connector Contact | Part Number: 211431-4 | Internal Number: 211431-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty