Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103957-3

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 4-Pos, 2.54mm Pitch, Wire Mount
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-3.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet6 pages15 years ago

Farnell

element14 APAC

IHS

Sager Electronics

Inventory History

3 month trend:
+1.52%

CAD Models

Download TE Connectivity 5-103957-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 1.2
Stock
70,055
40,876
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-3
TE Connectivity 5-103956-3 Header Female Unshrouded 4P Wire Housing
Molex IDCConnector, SLseries, Mother seat, 4road, 2.54mmPitch, Cable installation
TE Connectivity5-103960-3
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 4-Pos, 2.54mm Pitch, Wire Mount
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
TE Connectivity / AMP3-644565-4
Conn IDCConnector F 4 POS 2.54mm IDT RACable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 5-103957-3 provided by its distributors.

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 4-Pos, 2.54mm Pitch, Wire Mount
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:4Contacts; Connector Mounting:Cable Mount; Gender:Receptacle
5X4 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 5-103957-3 | Internal Number: 5-103957-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103957-3 .
  • 5-103957-3.