TE Connectivity 2106135-4

Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Loose Piece
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106135-4.

Farnell

Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-67.55%

CAD Models

Download TE Connectivity 2106135-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2106136-4
Board Connector, 4 Contact(s), Black Insulator, Receptacle
TE Connectivity280591
Rectangular Connector Housings; 280591; TE CONNECTIVITY; 1; 4; 4; Yes
TE Connectivity103688-3
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Connector Housing, Rcpt, 3Pos Rohs Compliant: Yes |Molex 51067-0300
3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing Positive Lock 5 Circuits Natural
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2106135-4 provided by its distributors.

Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Loose Piece
4 Position Black SlimSeal SSL Wire to Board Free Hanging Plug Assembly Housing
Board Connector, 4 Contact(s), Black Insulator, Plug
SLIMSEAL SSL SERIES, MALE 4 POLE 4 WAY SOLID STATE, CABLE MOUNT, 250 V AC/DC
Connector Assy Free Hanging Plug SLC 4 P
Assembly, Free Hanging Plug, SLC, 4 pos
2106135-4, TE CONNECTIVITY/AMP BRAND
WIRE-BOARD CONNECTOR, PLUG, 4POS, 3.5MM; Product Range: TE - SlimSeal Series; Contact Termination Type: -; Gender: Plug; No. of Contacts: 4; No. of Rows: 1; Pitch Spacing: 3.5mm; Contact Plating: -; Contact Ma
Assembly, Free Hanging Plug, SLC, 4 pos Connector System: Wire-to-Wire Centerline (Pitch): .14 mm Centerline (Pitch): 3.5 in Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Wire .14 mm 3.5" | Plug & Socket Lighting Connector | Part Number: 2106135-4 | Internal Number: 2106135-4 | TE Connectivity | SlimSeal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106135-4.