TE Connectivity 208744-1

Conn D-Sub PIN 4Coaxial/32Signal POSCrimp STCable Mount 1 PortCarton
$ 41.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208744-1.

JRH Electronics

Datasheet4 pages1 year ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity 208744-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

HARTING Elektronik09695117364
PANEL MOUNT HYBRID SOLDER D-SUB CONN PLUG, 32(SIGNAL), 4(POWER/COAX)CONTACTS, 5A
TE Connectivity5-208744-5
Conn D-sub PL 4Power/32Signal POS Crimp ST Panel Mount
Conn D-Subminiature M 4Power/36Signal POS Solder Cup ST Thru-Hole 40 Terminal 1 Port
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity1658672-1
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
180 Series 26 Position 3 Row Vertical Male High Density D-Sub Connector

Descriptions

Descriptions of TE Connectivity 208744-1 provided by its distributors.

Conn D-Sub PIN 4Coaxial/32Signal POSCrimp STCable Mount 1 PortCarton
Conn D-Subminiature PL 4Power/36Signal POS Solder ST Cable Mount 40Terminal 1Port
D Subminiature Connector, 36 Contact(s), Male, Crimp Terminal, Plug
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
D-Sub MIL Spec Connectors PLUG ASSY 32 POS
D SUB CONNECTOR, PLUG, 36POS, CRIMP; No. of Contacts:36Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:-; Product Range:AMPLIMITE Series; Connector Body Material:Steel Body; Contact Material:-; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208744-1 .