TE Connectivity 208271-3

Pin Cont, Sz 12 Rohs Compliant: Yes |Te Connectivity Amp 208271-3
$ 10.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208271-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+20.59%

CAD Models

Download TE Connectivity 208271-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658623-8
Conn IDC Connector RCP 34 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity3-215882-4
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount Loose
Conn IDC Connector RCP 34 POS 1mm IDT RA Side Entry Cable Mount Milli-Grid™ Tray
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount QF-50™ Tray

Descriptions

Descriptions of TE Connectivity 208271-3 provided by its distributors.

Pin Cont, Sz 12 Rohs Compliant: Yes |Te Connectivity Amp 208271-3
Contact PIN 12 SizeCrimp STCable Mount 12-14AWG Package
Contact PIN 12 Size Crimp ST Cable Mount Package
Connector Accessory, Contact, Copper Alloy
ARINC 600/404 Contacts and Accessories
CONTACT PIN SIGNAL 12-14AWG GOLD
PIN CONT, SZ 12 Contact Mating Area Plating Material: Unplated Contact Type: Pin Wire Size: 14 – 12 AWG Wire Size: 2 – 3 mm² Contact Retention Within Housing: With Unplated Pin 14 – 12 AWG 2 – 3 mm² | Connector Contact | Part Number: 208271-3 | Internal Number: 208271-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208271-3.