TE Connectivity 208211-4

Connector Accessories Drawer Connector Configuration Mounting Screw Stainless Steel
$ 4.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208211-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

CAD Models

Download TE Connectivity 208211-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
TE Connectivity640457-6
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm

Descriptions

Descriptions of TE Connectivity 208211-4 provided by its distributors.

Connector Accessories Drawer Connector Configuration Mounting Screw Stainless Steel
5mm (.197") Centerline, 600 V, 14 A max. (Metrimate)
SCREW, 6-32, MOUNTING SCREW, STAINLESS STEEL, 208211-4, METRIMATE SERIES
METRIMATE Thread Size SAE 6/32 Mounting Screw Accessory
Connector HardwareSCREWSHOULDERSPECIAL
Headers & Wire Housings SS SCREW 6-32
Connector Accessory, Stainless Steel
208211-4, TE CONNECTIVITY/AMP BRAND
CONN MT SCREW SAE 6/32 METRIMATE
Mounting Screw, Sae 6/32, 24.54Mm; Accessory Type:Mounting Screw; For Use With:Metrimate Plug Housings; Thread Size - Metric:-; Thread Size - Imperial:6-32; Screw Head Height:-; Screw Length:25.54Mm; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 208211-4
SCREW,SHOULDER,SPECIAL Connector Hardware Accessory Type: Mounting Screw Primary Product Color: Natural Primary Product Material: Stainless Steel Operating Temperature (Max): 266 °F Operating Temperature (Max): 130 °C Mounting Screw Natural | Connector Hardware | Part Number: 208211-4 | Internal Number: 208211-4 | Stainless Steel | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208211-4 .
  • 208211-4.