TE Connectivity 207486-5

Circular Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle
$ 9.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207486-5.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsT 3638 000
Circular Connector, 12 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsC091 31W012 200 2
Connector M16 Circular PIN 12 Position Solder Straight Panel Mount 12 Terminal 1 Port
ITT / Cannon192922-1210
Circular Connector, Trident Ringlock Series, Receptacle, 12, Socket, Panel, 14-12
ITT / Cannon192922-1220
Conn Ringlock Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port
ITT / Cannon192990-1690
Circular Connector, Trident Ringlock Series, Receptacle, 19, Socket, Panel, 16-19
EatonMBG12R1
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 207486-5 provided by its distributors.

Circular Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle
Size 23-16 Recept, cpc, w/Seal Rohs Compliant: Yes |Amp Te Connectivity 207486-5
Receptacle Housing,Threaded 16pin Polyamide (PA),Nylon , 41.53mm*44.45mm
Plug housing, 16 pole, crimp connection, snap lock, straight, 207486-5
Connector CPC PIN 16 POS ST Panel Mount 16 Terminal 1 Port
CONN RCPT HSG MALE 16POS PNL MT
CIRCULAR CONNECTOR, RCPT, 16POS, PANEL; Product Range:CPC Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style
SIZE 23-16 RECEPT,CPC,W/SEAL Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 207486-5 | Internal Number: 207486-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207486-5 .