TE Connectivity 207398-3

Header, Latch Holder 10pin POLYAMIDE 7.5A 71.86mm*12.7mm*17.5mm
$ 7.793
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207398-3.

TE Connectivity

Technical Drawing1 page9 years ago
Technical Drawing1 page21 years ago
Datasheet16 pages16 years ago
Datasheet16 pages14 years ago

IHS

JRH Electronics

Master Electronics

Jameco

Inventory History

3 month trend:
+2.39%

CAD Models

Download TE Connectivity 207398-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.793
$ 15.08
Stock
21,753
39,042
Authorized Distributors
6
6
Gender
Male
Male
Pitch
5 mm
5.0038 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2018-06-30

Related Parts

Board Connector, 10 Contact(S), 1 Row(S), Male, Right Angle, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity / AMP207612-3
Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Socket
TE Connectivity / AMP207612-7
Combination Line Connector, 10 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1-87988-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity / AMP207584-7
Conn Rectangular HDR 10 POS 5mm Solder ST Thru-Hole Box/Tube
KK 396 Header, Right-Angle with Friction Lock, 10 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 207398-3 provided by its distributors.

Header,Latch Holder 10pin POLYAMIDE 7.5A 71.86mm*12.7mm*17.5mm
Combination Line Connector, 10 Contact(s), Male, Solder Terminal, Plug
Headers&Wire Housings 10P METRIMATE HEADER
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Conn Wire to Board PIN 10 POS 5mm Solder RA Thru-Hole
HEADERS-WIRE HOUSING 10P METRIMAT;
CONN HDR PIN 10POS METRIMATE AU
Connector Systems:wire-To-Board; Pitch Spacing:5Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:through Hole; Product Range:amp Metrimate Series; Connector Shroud:-; Contact Material:copper Alloy Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207398-3.