What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 207584-7

Conn Rectangular HDR 10 POS 5mm Solder ST Thru-Hole Box/Tube
$ 9.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207584-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Burklin Elektronik

Sager Electronics

CAD Models

Download TE Connectivity / AMP 207584-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity207584-1
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag
TE Connectivity / AMP207398-1
Conn Rectangular PIN 10 POS 5mm Solder RA Thru-Hole 10 Terminal 1 Port Tube
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of TE Connectivity / AMP 207584-7 provided by its distributors.

Conn Rectangular HDR 10 POS 5mm Solder ST Thru-Hole Box/Tube
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Pin header, 10 pole, pitch 5 mm, straight, red, 207584-7
Power to the Board 10P PIN HEADER TIN METRIMATE
CONN HEADER PIN 10POS VERT TIN
Header 10 way pin vertical Metrimate
RS APAC
Special Order: MMATE PIN HDR ASSY
AMP 207584-7 MMATE PIN HDR ASSY 10P LF
CONNECTOR, RCPT, 10POS, 1ROW, 5MM; Pitch Spacing: 5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Metrimate Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207584-7 .