TE Connectivity 207252-2

Conn D-Subminiature PIN 9 POS 2.7mm Crimp ST Cable Mount 9 Terminal 1 Port Package
$ 55.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207252-2.

JRH Electronics

Datasheet4 pages1 year ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-61.21%

CAD Models

Download TE Connectivity 207252-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity749805-7
Conn D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port Kit/Package
TE Connectivity749806-7
CONN D-SUB RCPT 9POS CRIMP / 9 Position D-Sub Receptacle, Female Sockets Connector
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
Amphenol164X11769X
Dsub Connector, 164X Series, 9 Position, 2 Rows, Female Contacts, Signal, Free Hanging.

Descriptions

Descriptions of TE Connectivity 207252-2 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.7mm Crimp ST Cable Mount 9 Terminal 1 Port Package
PLUG ASSY,SZ 1,AMPLIMITE; No. of Positions:9Ways; Connector Type:D Sub; Connector Shell Size:DE; Product Range:AMPLIMITE 109 Series; Gender:Plug; Connector Body Material:Metal Body; For Use With:Size 20 Crimp Snap-in Contacts; SVHC:No SVHC (27-Jun-2018)
D Sub Shell, Plug, 9 Position, Brass; Rango De Producto:Serie Amplimite 109; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:1; Género:Macho; Núm. De Posiciones:9; Material Del Cuerpo Del Conector:Metal; Carcasa D Sub, Tamaño:De |Amp Te Connectivity 207252-2
PLUG ASSY,SZ 1,AMPLIMITE Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 207252-2 | Internal Number: 207252-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207252-2 .
  • 207252-2.