Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 749806-7

CONN D-SUB RCPT 9POS CRIMP / 9 Position D-Sub Receptacle, Female Sockets Connector
$ 14.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 749806-7.

IHS

Datasheet5 pages2 years ago

Sager Electronics

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+11.43%

CAD Models

Download TE Connectivity 749806-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity749805-7
TE Connectivity 749805-7 D-Sub Connector Plug 9Pos DE Crimp Male Unshrouded
TE Connectivity1-745491-8
D Sub Connector, Standard, 9Pos, Rcpt; P |Te Connectivity Amp 1-745491-8
ITT / CannonDE121073-54
ITT CANNON DE121073-54 D Sub Backshell, Metallised, DE, 40, ABS (Acrylonitrile Butadiene Styrene) Body
Amphenol164X11769X
Dsub Connector, 164X Series, 9 Position, 2 Rows, Female Contacts, Signal, Free Hanging.
ITT / CannonDEU-9S-A197
D Sub Connector, DB9, Standard, Receptacle, DEU, 9 Contacts, DE, Crimp
ITT / CannonDEMA9SA197
D Sub Conn, Rcpt, 9Pos, De, Crimp; D Sub |Itt Cannon DEMA9SA197

Descriptions

Descriptions of TE Connectivity 749806-7 provided by its distributors.

CONN D-SUB RCPT 9POS CRIMP / 9 Position D-Sub Receptacle, Female Sockets Connector
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Locking, Receptacle
Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Crimp ST Cable Mount
Connector, Cable; Receptacle; Front Metal Shell; 1; 9; 20 AWG; Black; Steel
AMP FROM TE CONNECTIVITY 749806-7 Standard D Sub Connector, AMPLIMITE HD-20 Series, DE, Receptacle, 9 Contacts, Steel Body, Crimp
CONNECTOR, D SUB; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Phosphor Bronze; C
KIT,HDP-20,RCPT,SIZE 1, 9 POSN Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 749806-7 | Internal Number: 749806-7 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749806-7.