TE Connectivity 206838-3

TE Connectivity 206838-3 CPC Female Circular Connector Panel Mount
$ 7.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206838-3.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page9 years ago

JRH Electronics

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+40.54%

CAD Models

Download TE Connectivity 206838-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192990-1710
Conn Ringlock Circular SKT 23 POS Crimp ST Panel Mount 23 Terminal 1 Port
ITT / Cannon192922-1230
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1290
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Circular Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle
Er 28 O/R Rohs Compliant: Yes |Amphenol Industrial 10-035957-241
Amphenol Industrial10-036565-244
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION

Descriptions

Descriptions of TE Connectivity 206838-3 provided by its distributors.

TE Connectivity 206838-3 CPC Female Circular Connector Panel Mount
Circular Connector Receptacle Size 23, 24 Position, Panel; Rango De Producto:Cpc Serie 1; Género:Receptáculo Eléctrico; Núm. De Posiciones:24; Contacto, Género:Pin; Conector, Montaje:Panel; Disposición De Insercción:23-24 |Amp Te Connectivity 206838-3
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange / Sealed Gender of housing: Female Housing size: 23 Locking type: Screw Locking Series: CPC Special Series 1 Poles: 24
CPC RECPT SEALED SIZE 23-24 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206838-3 | Internal Number: 206838-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206838-3.