Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MBG19R-1

Latch Lock,Receptacle Housing 19pin Thermoplastic Polyester Flange mounting,panel mount
$ 17.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MBG19R-1.

IHS

Datasheet20 pages10 years ago
Datasheet1 page24 years ago

element14

RS (Formerly Allied Electronics)

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-42.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-02-01

Related Parts

ITT / Cannon192990-1710
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1290
Circular Connector, 23 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1810
Circular Connector, Trident Ringlock Series, Receptacle, 23, Pin, Panel Mount, 18-23
Connector, Plastic Circular, Wall Receptacle, Size 18,For 23 Size 16 Pin Contacts
Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG
Clipper Contact crimp fem 18-14awg sze16 | Souriau-Sunbank by Eaton CM16SC10MQ

Descriptions

Descriptions of Eaton MBG19R-1 provided by its distributors.

Latch Lock,Receptacle Housing 19pin Thermoplastic Polyester Flange mounting,panel mount
Circular Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle
Connector Accessories Receptacle Housing 19 POS For Pin Contacts Thermoplastic Black
Cir Conn, Circular Ind, 19Pos; |Souriau-Sunbank/eaton MBG19R1
TRIM TRIO CIRCULAR COMPLETE RECEPTACLE ASSE
Connector panel recept quick connect/disconnect for 19 machined size 16 pin cont | Souriau-Sunbank by Eaton MBG19R-1
ER - connector,panel recept,qu
RS APAC
CONN RCPT HSNG MALE 19POS PNL MT
CONNECTEUR EL RCT SANS C MBG19R1
PANELMOUNTING MALE RECP 19CONT
CIRCULAR CONNECTOR, RCPT, 19POS, PANEL; Connector Type:Circular Industrial; Connector Body Material:Glass Filled Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Panel; Insert Arrangement:19; No. of Contacts:19

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG19R1