TE Connectivity 206512-1

Large Shell Size 23 Standard Cable Clamp Kit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206512-1.

IHS

Datasheet1 page0 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-46.14%

Alternate Parts

Price @ 1000
$ 7.082
$ 7.082
Stock
8,617
134,534
134,534
Authorized Distributors
2
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
0 AWG
0 AWG
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Introduction Date2011-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 206512-1 provided by its distributors.

Large Shell Size 23 Standard Cable Clamp Kit
TE Connectivity CPC 206512-1 Cable Clamp 1.600 in. Dia x 1.655 in. L 1.125 in. OD Max Size 23 Shell Thermoplastic
Connector Accessory, Cable Clamp
CPC Accessories LARGE CBL CLAMP 23
CONN BACKSHELL W/CLAMP SZ 23 BLK
Cable Gland (Clamp); Thread Size:1-3/8-18 UNEF-2B; For Use With:Circular Plastic Connectors; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Cable Bundle Diameter Max:28.58mm; Clamp Material:Thermoplastic ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty