TE Connectivity 206512-5

Cable Clamp Kit for AMP Circular Plastic Connectors Straight Thermoplastic Black
$ 7.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206512-5.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Newark

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.47%

CAD Models

Download TE Connectivity 206512-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.924
$ 9.23
Stock
137,319
17,329
Authorized Distributors
6
6
Gender
-
-
Number of Positions
-
-
Mount
-
Cable
Termination
-
-
Fastening Type
-
-
Orientation
Straight
Straight
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 206512-5 provided by its distributors.

Cable Clamp Kit for AMP Circular Plastic Connectors Straight Thermoplastic Black
CONN BACKSHELL W/CLAMP SZ 23 BLK / Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23
CABLE CLAMP, SIZE 23, THERMOPLASTIC; Connector Shell Size: 23; Cable Diameter Max: 28.58mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Plugs & Receptacles; SVHC: No SVHC (15-Jan-2019);
CLAMP,CABLE SHELL,SIZE 23 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 23 Shielded: No Cable Clamp Kit Thermoplastic Black 23 | Connector Strain Relief | Part Number: 206512-5 | Internal Number: 206512-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206512-5.