TE Connectivity 206498-4

Conn D-Subminiature PIN 15 POS 2.7mm Crimp ST Cable Mount 15 Terminal 1 Port Package
$ 65.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206498-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

IHS

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.66%

CAD Models

Download TE Connectivity 206498-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658678-1
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
TE Connectivity1757823-1
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 1757823-1
TE Connectivity1658675-1
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Loose
HARTING Elektronik09561005601
CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type:D Sub; Series:D-Sub High D
ITT / CannonDEMA-15P
Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol163X10169X
Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206498-4 provided by its distributors.

Conn D-Subminiature PIN 15 POS 2.7mm Crimp ST Cable Mount 15 Terminal 1 Port Package
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 206498-4
Hd Dsub Housing, Plug, 15Pos, De; No. Of Positions:15Positions; Connector Type:High Density D Sub; Connector Shell Size:De; Product Range:Amplimite Series; Gender:Plug; Connector Body Material:Brass Body Rohs Compliant: Yes |Amp Te Connectivity 206498-4
PLUG ASSY,15 POSN,AMPLIMITE Connector & Housing Type: Plug Connector System: Cable-to-Cable Number of Positions: 15 Power/Signal/Coax Combination: No D-Sub Shell Size: 1 Plug Cable-to-Cable 15 | Box Mount D-Sub Connector | Part Number: 206498-4 | Internal Number: 206498-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206498-4 .