TE Connectivity 1658675-1

Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Loose
$ 2.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658675-1.

Newark

Datasheet5 pages2 years ago
Datasheet66 pages14 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+21.51%

CAD Models

Download TE Connectivity 1658675-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Amphenol163X10169X
Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
TE Connectivity748364-1
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series, Plug
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09561005601
CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type:D Sub; Series:D-Sub High D
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector

Descriptions

Descriptions of TE Connectivity 1658675-1 provided by its distributors.

Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Loose
TE Connectivity 1658675-1 D-Sub Connector Male Unshrouded Crimp Kit
D-Sub plug, 15 pole, high density, unequipped, straight, crimp connection, 1658675-1
D SUB SHELL, PLUG, SIZE 1, STEEL; No. of Positions:15Positions; Connector Type:High Density D Sub; Connector Shell Size:DE; Product Range:AMPLIMITE HDP-22 Series; Gender:Plug; Connector Body Material:Metal Body; Body Material:Steel
HDP-22,OVRMLD,PLUG KIT,SIZE 1, Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658675-1 | Internal Number: 1658675-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658675-1.