Amphenol 163X10169X

Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
$ 2.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 163X10169X.

Master Electronics

Datasheet1 page20 years ago

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+167%

Related Parts

TE Connectivity1658675-1
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Loose
Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
TE Connectivity748364-1
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series, Plug
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09561005601
CONNECTOR, HOUSING, D SUB, PLUG, HD15; Connector Type:D Sub; Series:D-Sub High D
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector

Descriptions

Descriptions of Amphenol 163X10169X provided by its distributors.

Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Conec 163X10169X D-SUB Pin Strip 180° 15 Pins Crimp 1 Pc
D-Sub High-Density Strght Plug 15 Pin - Crimp - ThruHole
D-Subminiature Connector PL 15 POS Crimp ST Panel Mount
D-SUB High Density 15-pos. Plug Crimp Through hole
HD D-SUB HOUSING, PLUG, 15POS, DE;
DSUB, CRIMP, 15HDM, TIN, .120''
Connector Size / Poles = DE-15 / Gender = Plug / Termination Type = Crimp / Connector Material = Copper Alloy / Contact Material = Steel / Contact Plating = Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 3 / Voltage Rating V = 60 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems