TE Connectivity 206227-2

CPC Series 3 Free Hanging Receptacle 7 Position Circular Plastic Connector
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206227-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages14 years ago

JRH Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+354%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Clipper Circular Connectors RCPT SHELL 1 POS9M SLD TERM
Male In-Line Receptacle 9 Contacts #16 , Waterproof, Ip68 |Souriau-Sunbank/eaton CL1C2101

Descriptions

Descriptions of TE Connectivity 206227-2 provided by its distributors.

CPC Series 3 Free Hanging Receptacle 7 Position Circular Plastic Connector
Circular Connector Receptacle Size 23, 7 Position Free Hanging; Rango De Producto:Cpc Series 3; Género:Receptáculo Eléctrico; Núm. De Posiciones:7; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Núm. De Contactos:7 |Amp Te Connectivity 206227-2
Special Order: CPC RECPT ASSEMBLY SIZE 23-7 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206227-2 | Internal Number: 206227-2 | TE Connectivity | AMP
CIR CONN RCPT SIZE 23, 7POS FREE HANGING; Connector Type:Circular Industrial; Series:CPC Series 3; Connector Body Material:Glass Filled Nylon 6-6; Gender:Receptacle; Connector Mounting:Cable; Connector Shell Size:23; Insert Arrangement:23-7; No. of Contacts:7; Contact Termination:Crimp; Colour:Black; Connector Insert Type:23-7; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Type:Pin; Current Rating:25A; Insulation Resistance:5000Mohm; Material:Glass Filled Nylon 6.6; Mounting Type:Free Hanging; No. of Ways:7; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Wire; Panel Cutout Diameter:40.9mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty