Eaton CL1C2101

Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
$ 8.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1C2101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Farnell

Souriau SCT

Inventory History

3 month trend:
+226%

CAD Models

Download Eaton CL1C2101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Souriau Circular Connector Plug, UTS Series, 8 Pos, Straight, Crimp, IP68, IP69K
Souriau circular connector plug, UTSseries, 10Core, Direct plug-in, Crimping, IP68,IP69K

Descriptions

Descriptions of Eaton CL1C2101 provided by its distributors.

Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
Male In-Line Receptacle 9 Contacts #16 ,; |Souriau-Sunbank/eaton CL1C2101
Clipper Circular Connectors RECEPTACLE, IN-LINE
Inline receptacle size 2, 9 Cts #16,
Souriau SCT
9 way inline coupler plug,10A 1.6mm
CONN RCPT HSNG MALE 9POS INLINE
RECEPTACLE 9 WAY SIZE 2; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:9Contacts; Circular Contact Type:Crimp Pin; Coupling Style:-; Connector Body Material:Thermoplastic Body; C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL1C2101..