Eaton CL1C1201

Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1C1201.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Newark

Farnell

Souriau SCT

Inventory History

3 month trend:
-0.93%

CAD Models

Download Eaton CL1C1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Souriau circular connector plug, UTSseries, 10Core, Direct plug-in, Crimping, IP68,IP69K
Souriau Circular Connector Plug, UTS Series, 8 Pos, Straight, Crimp, IP68, IP69K

Descriptions

Descriptions of Eaton CL1C1201 provided by its distributors.

Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
Circular Connector, Clipper Series, Rece; |Souriau-Sunbank / Eaton CL1C1201
RECEPT, FREE, SIZE 1, 9WAY, #20 PIN; Product Range: Clipper Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Ther

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN