TE Connectivity 2053453-4

Cable Assembly High Speed 3m 30AWG QSFP to 4(SFP+) 38 to (20/20/20/20) POS M-M
$ 126.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2053453-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-9.94%

CAD Models

Download TE Connectivity 2053453-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2053638-3
Ethernet Cables / Networking Cables QSFP+ PassiveQDR/10G 1M 30AWG CABLE ASSY
TE Connectivity2127931-4
Cable Assembly High Speed 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
TE Connectivity2127931-2
Cable Assembly High Speed 1m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m
Ethernet Cables / Networking Cables Ethernet Connector & Cable RJ45-RJ45 .3M
Cable Assembly Ethernet 2m 22AWG 4POS M12 RA Circular to 4POS M12 RA Circular M-M

Descriptions

Descriptions of TE Connectivity 2053453-4 provided by its distributors.

Cable Assembly High Speed 3m 30AWG QSFP to 4(SFP+) 38 to (20/20/20/20) POS M-M
Ethernet Cables / Networking Cables Qsfp To [4]Sfp+ 1M 30Awg Cable Assy
CABLE ASSEMBLY, QSFP TO (4) SFP, 3M, BLK; CABLE ASSEMBLY, QSFP TO (4) SFP, 3M, BLK, 30AWG; Cable Length - Imperial:9.842ft; Cable Length - Metric:3m; Connector Type A:QSFP+ 38 Position Plug; Connector Type B:SFP+ 20 Position Plug (4); Jacket Color:Black
C/A, QSFP TO 4XSFP+, 3.0M Cable Assembly Type: QSFP to SFP+ Cable Assembly Length: 9.84 ft Cable Assembly Length: 3 m Data Rate: 10 Gb/s Cable Color: Black QSFP to SFP+ 9.84 ft 3 m 10 Gb/s | High Speed I/o Cable Assembly | Part Number: 2053453-4 | Internal Number: 2053453-4 | Black | TE Connectivity | QSFP/QSFP+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty