Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2127931-4

Cable Assembly High Speed 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
$ 45.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2127931-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

element14 APAC

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-34.73%

CAD Models

Download TE Connectivity 2127931-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2127931-1
C/A, SFP plus , GENERIC, 0.5M, Pluggable I/O Cable Assemblies | TE Connectivity 2127931-1
HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m
TE Connectivity2127931-2
TE Connectivity cable, 1mlong, Black, Male plugSFP+Turn to male sexSFP+
TE Connectivity2127931-3
Cable Assembly High Speed 2m 30AWG SFP+ to SFP+ 20 to 20 POS PL-PL
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m

Descriptions

Descriptions of TE Connectivity 2127931-4 provided by its distributors.

Cable Assembly High Speed 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 3M
TE CONNECTIVITY 2127931-4 Computer Cable, SFP+ 20 Position Plug, SFP+ 20 Position Plug, 9.8 ft, 3 m, Black
LEAD, SFP+, PASSIVE, 30AWG, 3M; Connector Mounting:Cable; Connector Type:SFP; Length:3m; Wire Size AWG Max:30AWG
Cable Assembly, 30AWG, Communication Cable
C/A, Sfp+, Generic, 3.0M; |Te Connectivity Amp 2127931-4
The cable type is Madison TurboTwin(Round sheath cable style)Of SFP+ change SFP+ DAC 。30 AWG Wire diameter,The data rate is 10 Gbps。
C/A, SFP+, GENERIC, 3.0M Cable Assembly Type: SFP+ to SFP+ Cable Assembly Length: 9.842 ft Cable Assembly Length: 3 m Data Rate: 10 Gb/s Cable Color: Black SFP+ to SFP+ 9.842 ft 3 m 10 Gb/s | High Speed I/o Cable Assembly | Part Number: 2127931-4 | Internal Number: 2127931-4 | Black | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty