TE Connectivity 202236-7

MultiMate Connector Type III+ Gold End Plating Size 16 Pin Solder Tab
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202236-7.

IHS

Datasheet5 pages1 year ago

element14 APAC

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-61.48%

CAD Models

Download TE Connectivity 202236-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 202236-7 provided by its distributors.

MultiMate Connector Type III+ Gold End Plating Size 16 Pin Solder Tab
TYPE III+ CONTACT PIN SOLDER TAB GOLD PLATED, CPC SERIES 1
Pin contact, solder lug, gold-plated, 202236-7
Contact PIN 16 Size Solder STCable MountCarton
Contact PIN Crimp ST Cable Mount Loose Piece
202236-7, TE Connectivity / AMP Brand
Contact male solder tab Multimate
Contact, Pin, Solder; Product Range:Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:M Series, Cpc Connectors; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity Amp 202236-7
III+PIN,SOLTAB,30AU>10,LP,SN Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Contact Retention Within Housing: With Contact Retention Type Within Housing: Spring Gold (Au) Pin With | Connector Contact | Part Number: 202236-7 | Internal Number: 202236-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202236-7.