
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Hawk Electronics | 201922-1 | 50 | 5 | 1d | ||||||||
| Interstate Connecting Components | 201922-1 | 0 | 1h | |||||||||
| Heilind Asia | 201922-1 | 0 | 19h | |||||||||
| Heilind Americas | 201922-1 | 0 | 2h | |||||||||
| TTI | 201922-1 | 0 | 4K | 8h |
Download datasheets and manufacturer documentation for TE Connectivity 201922-1.
Download TE Connectivity 201922-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 201922-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 201922-1.