Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9004

Connector Housing, Single Row, SL 70066 Series, Receptacle, 4 Ways, 2.54 mm

$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9004.

Upverter

Datasheet1 page4 years ago

IHS

Molex

element14

JRH Electronics

Inventory History

3 month trend:
-11.77%

CAD Models

Download Molex 50-57-9004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
In a Pack of 10, Molex SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity640442-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 50-57-9004 provided by its distributors.

Connector Housing, Single Row, SL 70066 Series, Receptacle, 4 Ways, 2.54 mm
SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Circuits, Black
2.54mm 1x4P 4 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN. RECT. HOUSING CRIMP 2.54MM PITCH 4 CIR. SL W-TO-B SNGL NON-POL.
Conn Housing RCP 4 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Molex Connector housing, 4road, 2.54mmPitch, 1line
4 Position Receptacle Female Socket Housing 2.54mm Cable Mount
Headers & Wire Housings SL 2.54MM CRMP HSG 1X04 VERS A
CONN HOUSING, RCPT, 4POS, 2.54MM, BLACK;
SL Housing, Receptacle, 4 Poles, 1 Rows, 2.54mm Pitch
CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM;
Cross Referenced to MOLEX - Part MOL50-57-9004
MOLEX 50-57-9004 SL Crp Hsg A SR NP 4Ckt Opt A
CONN HOUSING, RCPT, 4POS, 2.54MM, BLACK; Product Range:SL 70066 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:2.54mm; For Use With:70058, 71851 Series Female Crimp Terminals; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579004
  • 050579004
  • 50-57-9004.
  • 5057-9004
  • 50579004
  • 70066-0003