TE Connectivity 201845-2

RACKANDPANEL CONNECTOR STR RLF CLAMP 26P; Available until stocks are exhausted
$ 71.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201845-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Factory Futures

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.41%

CAD Models

Download TE Connectivity 201845-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 22 Contact(S), Female, Crimp Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 22 Contacts, Through Hole Straight
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-794954-2
Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity2-1586043-2
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 -40C~105C 9A
TE Connectivity2-1969599-2
Combination Line Connector, 22 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 201845-2 provided by its distributors.

RACKANDPANEL CONNECTOR STR RLF CLAMP 26P; Available until stocks are exhausted
Connector Accessories Strain Relief Clamp Straight Black Bag
Rack & Panel Connectors STR RLF CLAMP 26P
Connector Accessory, Carbon Steel
26 PL. STRAIN REL. CLAMP Connector Hardware Type: Strain Relief Clamp Number of Positions: 26 Operating Temperature Range: -55 – 150 °C Operating Temperature Range: -67 – 302 °F Strain Relief Clamp 26 | Rectangular Connector Hardware | Part Number: 201845-2 | Internal Number: 201845-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty