Molex 39-28-1223

Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-1223.

IHS

Datasheet5 pages9 years ago

Molex

Factory Futures

Master Electronics

TME

Inventory History

3 month trend:
-15.13%

CAD Models

Download Molex 39-28-1223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray
Pin Header, 20 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
TE Connectivity2-1586041-4
VAL-U-LOK 24 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header

Descriptions

Descriptions of Molex 39-28-1223 provided by its distributors.

Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector, Header, 22Pos, 2Row, 4.2Mm; |Molex 39-28-1223
Connector Power HDR 2 Position 4.2mm Solder Straight Through Hole 2 Terminal
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 22 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Bag
Avnet Japan
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal
Mini-Fit Jr. Connectors 22 CKT VERT HEADER
Headers & Wire Housings MINI-FIT JR HDR 22P 94V-2
Molex 4.2mmpitch22pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
22 WAY VERTICAL PCB HEADER, MINI-FIT JR
Cross Referenced to MOLEX - Part MOL39-28-1223
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, HEADER, 22POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 22Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (07-Jul-2017); Approval Bodies: CSA, UL; Connector Mounting: PCB Mount; Connector Type: Rectangular Power; Contact Resistance: 10mohm; Current Rating: 6A; Dielectric Strength: 1500V/m; Flammability Rating: UL94V-2; Material: Clear nylon; No. of Mating Cycles: 30; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Voltage Rating VAC: 600V; Working Voltage: 600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -39281223
  • 0039281223
  • 039281223
  • 39-28-1223.
  • 3928-1223
  • 39281223
  • 39281223 .
  • 39281223.