Descriptions of TE Connectivity 2-794954-2 provided by its distributors.
Board Connector, 22 Contact(S), 2 Row(S), Female, Crimp Terminal, Natural Insulator, Receptacle
VAL-U-LOK Series 22 Position Latch Lock Free Hanging Receptacle Housing
Socket header, 22 pole, pitch 4.2 mm, straight, natural, 2-794954-2
Conn Housing RCP 22 POS 4.2mmCrimp STCable Mount Natural Bag
TE 2-794954-2 Val-U-Lok V2 Socket Housing 2 x 11P Natural
VAL-U-LOK Series Connector System
RECEPTACLE, HOUSING, VAL-U-LOK, 22 POS, DUAL ROW, UL94V-2
Latch Lock Receptacle, 2-Pos, 22-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 47.4mm L
Pin & Socket Connectors RECEPTACLE HSG 22P
Conn Housing RCP 22 POS 4.2mm Crimp ST
2-794954-2, TE CONNECTIVITY/AMP BRAND
CONN RECEPT 22POS FREE HANGING
PLUG AND SOCKET CONNECTOR HOUSING; Product Range: VAL-U-LOK Series; Gender: Receptacle; No. of Positions: 22Positions; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Connector System; Colour: Natural; C
22P RCPT VAL-U-LOK V2 Number of Positions: 22 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Ampseal Header | 22 Receptacle Housing Crimp | TE Connectivity |