TE Connectivity 201369-4

M Series Steel Nickel Plated Internal Closed End Flangeless Panel Mount Pin Hood
$ 12.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201369-4.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-67.91%

CAD Models

Download TE Connectivity 201369-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity201368-4
Connector Accessories 75 POS Pin Hood Loose Piece Carbon Steel Nickel Finish
TE Connectivity925486-1
Conn Housing RCP 96 POS 2.54mm Crimp ST Panel Mount
TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 96 Contact(s), 3 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 201369-4 provided by its distributors.

M Series Steel Nickel Plated Internal Closed End Flangeless Panel Mount Pin Hood
Connector Accessories 75 POS Pin Hood Loose Piece Carbon Steel Nickel Finish
75 Pos. Pin Hood Rohs Compliant: Yes |Amp Te Connectivity 201369-4
Connector Accessories Pin Hood Straight Bag
Rack & Panel Connectors M SERIES PIN HOOD
Connector Accessory, Hood, Carbon Steel
Connector Hardware75 P. PIN HOOD
Electrical Connector Cylindrical
CONN PIN HOOD INT 75POS PANEL MT
RECTANGULAR HOOD, 75POS, CARBON STEEL; Product Range:-; Cable Exit Angle:-; Rectangular Shell Size:-; For Use With:AMP Rectangular Housing Connectors; Connector Body Material:Carbon Steel Body; SVHC:No SVHC (27-Jun-2018)
75 POS. PIN HOOD Connector Cover Type: Pin Hood Primary Product Material: Carbon Steel Operating Temperature (Max): 150 °C Operating Temperature (Max): 302 °F Operating Temperature Range: -55 – 150 °C Pin Hood Carbon Steel | Part Number: 201369-4 | Internal Number: 201369-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201369-4 .