Molex 85003-0177

Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85003-0177.

JRH Electronics

Datasheet2 pages7 years ago

Molex

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-97.25%

CAD Models

Download Molex 85003-0177 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
TE Connectivity5650913-5
DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
TE Connectivity5650947-5
DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of Molex 85003-0177 provided by its distributors.

Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Connector DIN 41612 Male 96 Position 2.54mm Solder Right Angle Thru-Hole
DIN 41612 PCB CONNECTOR,; DIN 41612 PCB CONNECTOR, HEADER, 96 WAY; Product Range:85003 Series; Gender:Header; No. of Contacts:96; Pitch Spacing:2.54mm; Rows Loaded:a + b + c; No. of Rows:3; Contact Material:Brass; Contact Plating:Gold Plated Contacts
Din 41612 Pcb Connector, Header, 96 Way; Rango De Producto:Serie 85003; Género:Cabezal; Núm. De Contactos:96; Espaciado, Paso:2.54Mm; Filas Cargadas:A + B + C; Núm. De Filas:3; Contacto, Material:Latón; Contacto, Chapado:Dorado |Molex 85003-0177

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0850030177
  • 85003-0177 .
  • 850030177
  • 96P-6033-072V-0
  • 96P6033072V0