TE Connectivity 201356-3

Rack and Panel Connector, 28 Contact(s), Male, Crimp Terminal, Plug
$ 19.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201356-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+15.79%

CAD Models

Download TE Connectivity 201356-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity201355-1
Rack and Panel Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172163-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 201356-3 provided by its distributors.

Rack and Panel Connector, 28 Contact(s), Male, Crimp Terminal, Plug
MALE BLOCK 20 PL. MIN. RECT.
Conn Housing PL 20 POS 3.81mm ST Loose Piece
Backplane Connectors
CONN 20POS BLUE PNL MNT
M Series Connectors
Special Order: MALE BLOCK 20 PL. MIN. RECT. Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 20 Centerline (Pitch): .15 in Housing Plug Cable-to-Cable 20 | Rectangular Power Connector | Part Number: 201356-3 | Internal Number: 201356-3 | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty