Molex 03-06-6155

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-6155.

IHS

Datasheet2 pages12 years ago

Molex

Verical

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-12-08
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2016-05-31
LTD Date2016-06-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Phoenix Contact1704978
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1704981
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard

Descriptions

Descriptions of Molex 03-06-6155 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
HSG, PANEL SOCKET,15 CONT, CRIMP,1625 SERIES,0.145" PIN-SPNG, STRAIGHT, NATURAL,5A
1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 15 Circuits, with Pre-bent Mounting Ears
Conn Housing RCP 15 POS 3.68mm Crimp ST Panel Mount Bag
Receptacle Pin or Socket Housing 15P
062 PWR CONN RECEPTACLE 15CKT,HAZMAT<AZ
CONN RECEPT 15POS .062 PNL MOUNT
Multipole Connector; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:15; Body Material:PA Polyamide (Nylon) 6/6; Connecting Termination:Crimp; No. of Rows:3; Operating Voltage:250V; Pitch Spacing:0.062" ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003066155
  • 003066155
  • 03-06-6155.
  • 03066155
  • 3066155