TE Connectivity 2007722-1

Conn Backplane RCP 128Signal/64Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
$ 24.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007722-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+238%

CAD Models

Download TE Connectivity 2007722-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2007721-1
Conn Backplane RCP 128Signal/64Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity2007723-1
Conn Backplane RCP 128Signal/64Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity2007709-1
Conn Backplane RCP 96Signal/48Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Frame

Descriptions

Descriptions of TE Connectivity 2007722-1 provided by its distributors.

Conn Backplane RCP 128Signal/64Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Board Connector, 192 Contact(s), 12 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE D/CARD, 4X16, RIGHT GUIDE; Connector Type:Backplane; Series:IMPACT; Row Pitch:1.35mm; Pitch Spacing:1.9mm; No. of Contacts:192; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:12; Contact Plating:Gold; Contact Material:Copper
IMP100S,R,RA4P16C,RG,39 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Keyed Number of Rows: 12 High Speed Backplane Connector | 1.35 mm .053" With Keyed | Part Number: 2007722-1 | Internal Number: 2007722-1 | TE Connectivity | IMPACT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007722-1 .
  • 2007722-1.