
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A107742-ND | 437 | 624 | Bulk | ||||||||
| Heilind Asia | 2007721-1 | 0 | 16h | |||||||||
| Heilind Americas | 2007721-1 | 0 | 23h | |||||||||
| Interstate Connecting Components | 2007721-1 | 0 | 21h | |||||||||
| TTI | 2007721-1 | 0 | 624 | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 2007721-1.
Download TE Connectivity 2007721-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2007721-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2007721-1.