Molex 87715-9305

Card Edge Connector, 164 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87715-9305.

Molex

Technical Drawing10 pages13 years ago
Datasheet2 pages14 years ago
Technical Drawing0 pages0 years ago

IHS

Jameco (USA)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-34.57%

CAD Models

Download Molex 87715-9305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSH
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, Dual Side, 1.57 mm, 16 Contacts, Surface Mount, Straight
TE Connectivity2-5530843-0
CONN SEC II 40 POS 100C/L, Card Edge Power Connectors | TE Connectivity 2-5530843-0
Amphenol Communications Solutions88945-102LF
Amphenol Communications Solutions Backplane Connector, Metral Series, 24-Channel
Amphenol89096-112LF
Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of Molex 87715-9305 provided by its distributors.

Card Edge Connector, 164 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Frame
1.00mm Pitch, PCI Express Connector, 164 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38µm Gold Soldertail, Lead-Free
CARD EDGE CONN, DUAL, 164POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:164 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877159305
  • 877159305