TE Connectivity 200390-9

Connector; Guide Socket; Stainless Steel; Stainless Steel; Steel
$ 4.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200390-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-8.88%

CAD Models

Download TE Connectivity 200390-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5650908-5
DIN 41612 Connector, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 3.81¦Ìm SMD,P=2.54mm

Descriptions

Descriptions of TE Connectivity 200390-9 provided by its distributors.

Connector; Guide Socket; Stainless Steel; Stainless Steel; Steel
Guide Socket, M Series Connector; Accessory Type:Guide Socket Kit; For Use With:6, 14, 20, 26, 34, 41, 50, 75 And 104 Position M Series Socket Connectors; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Amp Te Connectivity 200390-9.
GUIDE SOCKET KIT, 4-40 UNC-2A, 19.81MM; Accessory Type: Guide Socket Kit; For Use With: AMP M Series Socket Connectors; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC-2A; Screw Head Height: 11.56mm; Screw Length: 19.81mm; Product Range: M Series Connectors; SVHC: No SVHC (15-Jan-2018)
SERIES M GUIDE SOCKET Connector Hardware Accessory Type: Guide Socket Kit Primary Product Color: Natural Primary Product Material: Stainless Steel Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Guide Socket Kit Natural | Connector Hardware | Part Number: 200390-9 | Internal Number: 200390-9 | Stainless Steel | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200390-9.
  • 200390-9...