TE Connectivity 2-964300-1

Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 2-964300-1
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-964300-1.

IHS

Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-5.17%

CAD Models

Download TE Connectivity 2-964300-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 2-964300-1 provided by its distributors.

Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 2-964300-1
TE Connectivity 2-964300-1 Timer Contact Connector Female Unshrouded
CONN TAB 17-20AWG CRIMP TIN / Tab Contact Tin 17-20 AWG Crimp Power
Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive
Rectangular Connector Contacts; 2-964300-1; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, PCB, Signal
TAB A 2.8x0.8 CONTACT CF SWS Sn
Automotive Connectors FLACHSTECKER2,8X0,8
2-964300-1, TE Connectivity / AMP Brand
TAB A 2.8x0.8 CONTACT CF SWS Sn Terminal Type: Tab Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 2.8 mm .11" .031" | TE Connectivity
Automotive Contact, Pin, Crimp; Product Range:Timer Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:17Awg; Wire Size Awg Min:20Awg; For Use With:Amp Timer Series Automotive Housing Connectors; Contact Rohs Compliant: Yes |Amp Te Connectivity 2-964300-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29643001