Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-66740-1

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Copper Alloy
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-66740-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.27%

Alternate Parts

Price @ 1000
$ 8.3
$ 7.639
Stock
61,191
170,833
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
15 A
15 A
Orientation
Right Angle
Right Angle
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
TE Connectivity3-794037-1
PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 2-66740-1 provided by its distributors.

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Copper Alloy
CRIMP SOCKET, 16AWG; Product Range: Type XII Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Contact Plating: Tin Plated Contacts; For Use With: Type XII Series Connectors; Wire Size
TYPE XII FEMALE CONT (LP) Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 16 AWG Wire Size: 2 – 3 mm² 1.25 – 1.4 mm² Tin (Sn) Socket 16 AWG | Connector Contact | Part Number: 2-66740-1 | Internal Number: 2-66740-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-66740-1.