TE Connectivity 2-647123-4

Conn Shrouded Header (4 Sides) M 4Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-647123-4.

IHS

Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-647123-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640388-4
Crimp Housing 600V AC 7A 4P 1 Row PCB Mount Polyester White
TE Connectivity644752-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity641119-4
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP641209-4
04P Mta156 Hdr Assy Fl St 30Au Rohs Compliant: No |Amp Te Connectivity 641209-4
TE Connectivity3-641210-4
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 2-647123-4 provided by its distributors.

Conn Shrouded Header (4 Sides) M 4Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug
04P MTA156 SHRD HDR ASSY SQ SN
MTA, CST-100 II, MT-6 and SL Connectors and Headers
4pin 3.96mm 1 Friction Lock,Header 7A 3.81¦Ìm
Headers & Wire Housings HDR 4 POS STR TIN
Connector Systems:wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Straight; Product Range:mta-156 Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
04P MTA156 SHRD HDR ASSY SQ SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-647123-4 | Internal Number: 2-647123-4 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-647123-4.