TE Connectivity 640388-4

Crimp Housing 600V AC 7A 4P 1 Row PCB Mount Polyester White
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640388-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago
Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+7.78%

CAD Models

Download TE Connectivity 640388-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644752-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640383-4
Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity643493-4
Conn Wire to Board HDR 3Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 4 Circuits 0.38

Descriptions

Descriptions of TE Connectivity 640388-4 provided by its distributors.

Crimp Housing 600V AC 7A 4P 1 Row PCB Mount Polyester White
Wire To Board Header; No. Of Contacts:9; |Te Connectivity Amp 640388-4.
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, 4WAY, VERTICAL; Pitch Spacing: 3.96mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
04P MTA156 HDR ASSY RN STR F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 640388-4 | Internal Number: 640388-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640388-4.