TE Connectivity 2-552275-1

Docking Connector, 36 Contact(s), Female, IDC Terminal, Hole .164-.189, Receptacle
$ 6.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-552275-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-552275-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP5552742-1
Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 36 POS
TE Connectivity552314-1
Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
TE Connectivity6-534998-8
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Board to Board RCP 36 POS 2mm Solder ST SMD Milli-Grid™ Embossed T/R
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Frame

Descriptions

Descriptions of TE Connectivity 2-552275-1 provided by its distributors.

Docking Connector, 36 Contact(s), Female, IDC Terminal, Hole .164-.189, Receptacle
Conn IEEE 488 RCP 36 POS 2.16mm IDT RA Panel Mount 36 Terminal 1 Port Box/Tray
2.16 [.085] IDC Connectors Product Highlights: Connector Classification = IDC Product Category = Connectors Connector 36 Positions Receptacle
Special Order: ASSY, RCPT, 36 POS, B SLOT Idc D-Sub: Receptacle Assembly & Signal & 2.16 Mm | Part Number: 2-552275-1 | Internal Number: 2-552275-1 | Alias Number: 1319948 | TE Connectivity
D SUB CONNECTOR, RCPT, 36POS, IDC / IDT; No. of Contacts:36Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:-; Product Range:CHAMP-LOK Series; Connector Body Material:Thermoplastic Body;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1319948
  • 2-552275-1 .