TE Connectivity 552314-1

Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
$ 7.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 552314-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 552314-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity553601-1
Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port Box/Tray
TE Connectivity2-552475-1
Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, Hole .164-.189, Receptacle
TE Connectivity / AMP5552742-1
Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 36 POS
Conn Board to Board RCP 36 POS 2mm Solder ST SMD Milli-Grid™ Embossed T/R
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL17DCFRA37S
D Sub Connector, Standard, Receptacle, DFR Series, 37 Contacts, DC, IDC / IDT

Descriptions

Descriptions of TE Connectivity 552314-1 provided by its distributors.

Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
Conn IEEE 488 RCP 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port Box/Tray
ASSY, RCPT, 36 POS, B SLOT D-Shaped Connector | Part Number: 552314-1 | Internal Number: 552314-1 | TE Connectivity | CHAMP
Mini D Ribbon Connector, Receptacle, 36 Position, Idc/Idt; Rango De Producto:Serie Champ; Conector, Tipo:Micro D; Género:Receptáculo Eléctrico; Núm. De Contactos:36; Tipo De Terminación Del Contacto:Idc/Idt |Amp Te Connectivity 552314-1
MINI D RIBBON CONN, RCPT, 36POS, IDC/IDT; MINI D RIBBON CONN, RCPT, 36POS, IDC/IDT; Connector Type:Micro D; Series:Champ; Gender:Receptacle; No. of Contacts:36; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty