Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-534998-8

Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 4.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534998-8.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+0.83%

CAD Models

Download TE Connectivity 6-534998-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.412
$ 7.23
Stock
8,745
4,834
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions87606-318LF
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions76342-418LF
Dubox Rcp Dr Tmt Vert-76342-418Lf; |Amphenol Communications Solutions 76342-418LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Solder, SSQ Series, Phosphor Bronze
TE Connectivity1-534206-8
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions66527-018LF
Board Connector, 36 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Amphenol Communications Solutions76342-320LF
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-534998-3
Connector Socket Strip Receptacle 26 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
TE Connectivity1-534998-7
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box

Descriptions

Descriptions of TE Connectivity 6-534998-8 provided by its distributors.

Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Push-Pull,Receptacle 2.54mm 2 36pin 2A 760nm gold Black Through hole mounting
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Socket header, 36 pole, pitch 2.54 mm, straight, black, 6-534998-8
Headers & Wire Housings Recept 36Pos .100 Vert Dual
TE Connectivity 6-534998-8 连接器组件
RS APAC
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Connector Mounting:through Hole Mount; Product Range:ampmodu Mod Iv Series; Contact Material:phosphor Bronze; Gender:receptacle Rohs Compliant: Yes
36 MODIV VRT DR CE 100/125 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 36 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 36 | Board-To-Board Header & Receptacle | Part Number: 6-534998-8 | Internal Number: 6-534998-8 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534998-8.