Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-530153-2

Tandem Spg Shunt Assy, Tdm Spring, Shunt Asy 2 Pos | Te Connectivity 2-530153-2
$ 2.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-530153-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Future Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-11.52%

CAD Models

Download TE Connectivity 2-530153-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.879
$ 1.57
Stock
68,704
120,909
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
2
2
Number of Pins
-
-
Pitch
2.54 mm
2.54 mm
Insulation Material
-
-
Current Rating
3 A
3 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-22
LTD Date2026-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
TE Connectivity4-530153-1
SHUNT, TANDEM SPRING, 2 POSITION, 2.54 MM, OPEN TOP | TE Connectivity 4-530153-1
TE Connectivity382811-5
SHUNT ECON LP ASSY, SHUNT, ECON, PHBRSN, BLACK | TE Connectivity 382811-5
Ffc/Fpc Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug

Descriptions

Descriptions of TE Connectivity 2-530153-2 provided by its distributors.

TANDEM SPG SHUNT ASSY, TDM SPRING, SHUNT ASY 2 POS | TE Connectivity 2-530153-2
Post Shunts Product Highlights: Shunt Type = Tandem Spring Number of Positions = 2 2.54 mm Centerline Tin-Lead (100) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
Accessory Type:Shunt Jumper; For Use With:Pk Series Board To Board Connectors; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:- Rohs Compliant: No |Amp Te Connectivity 2-530153-2.
TDM SPRING, SHUNT ASY 2 POS Shunt Type:Tandem Spring;Shunt Style:Open Top;Number of Positions:2;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in Tandem Spring Open Top 2 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 2-530153-2 | Internal Number: 2-530153-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-530153-2.