TE Connectivity 382811-5

Shunt Econ Lp Assy, Shunt, Econ, Phbrsn, Black | Te Connectivity 382811-5
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 382811-5.

JRH Electronics

Datasheet1 page11 years ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-8.29%

CAD Models

Download TE Connectivity 382811-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.097
$ 0.097
Stock
339,838
1,101,019
1,101,019
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
-
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
3 A
3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-22
LTD Date2026-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-382811-1
TE Connectivity AMPMODU Shunt Cap, 2-Pos, 2.54mm Pitch, Black, Tin/Nickel Plated Contacts
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU

Descriptions

Descriptions of TE Connectivity 382811-5 provided by its distributors.

SHUNT ECON LP ASSY, SHUNT, ECON, PHBRSN, BLACK | TE Connectivity 382811-5
Accessory Type:economy Shunt Assembly; For Use With:amp Series Board To Board Connectors; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; Product Range:- Rohs Compliant: No
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Tin-Lead (100) over Nickel (50) Contact Mating Area Plating Shunt Style = Open Top
SHUNT, ECON, PHBRSN, BLACK Shunt Type: Economy Shunt Style: Open Top Number of Positions: 2 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Economy Open Top 2 .1" | Board-To-Board Jumpers & Shunt | Part Number: 382811-5 | Internal Number: 382811-5 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382811-5.