Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-38-8020

Ffc/Fpc Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug

$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-38-8020.

Farnell

Technical Drawing1 page13 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+124%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

FFC & FPC Connectors SL FFC/FPC Opt G Fem 15 SAu 2Ckt
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
TE Connectivity5-520315-2
Conn FFC Connector SKT 2 POS 2.54mm Solder ST Thru-Hole
TE Connectivity487117-4
FFC & FPC Connectors FFC RCPT HP 15AU RL
TE Connectivity487406-1
FFC RCPT CONT SP 15AU RL, FFC Contacts | TE Connectivity 487406-1

Descriptions

Descriptions of Molex 15-38-8020 provided by its distributors.

Ffc/Fpc Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
-40℃~+105℃ 2P 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: SL 70430 Series; Contact Termination Type: Crimp; Contact Position: -; No. of Rows: 1 Row; Contact P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015388020
  • 015388020
  • 15-38-8020..
  • 15388020
  • 70430-0141