TE Connectivity 2-5178238-1

Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Frame
$ 9.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5178238-1.

Farnell

Technical Drawing1 page15 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-5178238-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder
Conn D-Subminiature F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Medical Tray
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of TE Connectivity 2-5178238-1 provided by its distributors.

Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Frame
Telecom and Datacom Connector, 14 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle
CHAMP.050 REC ASS'Y 14P PB-FRE
I/O Connectors R.A. RECPT 14P Series II boardlock
1.27 [.050] Series II and Series III Connectors
CHAMP 050 II REC ASSY 14P 3.1M
Wire-Board Connector, Receptacle 14 Position 1.27Mm; No. Of Contacts:14Contacts; Gender:Receptacle; Connector Type:Wire To Board; Contact Termination Type:Through Hole; Product Range:Champ 0.050 Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 2-5178238-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5178238-1.