TE Connectivity 2-33456-1

Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Tape
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-33456-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK

Descriptions

Descriptions of TE Connectivity 2-33456-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Tape
Solistrand Uninsulated Terminals N/I-RING 12-10 #06 M3.5+
Ring and Spade Tongue Terminals
2-33456-1, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 10-12AWG #6 CRIMP
Ring Tongue Terminal, 10Awg, M3.5; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 2-33456-1
TERMINAL,SOLIS R 12-10 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 2-33456-1 | Internal Number: 2-33456-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty